Winslow Straight Through Hole Mount 0.65 mm, 2.54 mm Pitch IC Socket Adapter, 48 Pin Female QFN to 48 Pin Male PGA

  • RS Stock No. 741-9619
  • Mfr. Part No. WA13087DQAETRC
  • Brand Winslow
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): GB
Product Details

QFN to PGA Pin Adapters

'Adaptics' converting Quad-Flat No-Leads packages (QFN) to Pin Grid Array (PGA) format.

Note

Adapter contains no central GND pad.

IC Sockets-Package Adaptics

A range of ’Adaptics’ which allow the conversion between one package style to another. Development costs may be reduced by avoiding the need to redesign boards for alternative packages.

Specifications
Attribute Value
Pitch 0.65 mm, 2.54 mm
End 1 48 Pin Female QFN
End 2 48 Pin Male PGA
End 1 Number of Contacts 48
End 2 Number of Contacts 48
End 1 Type QFN
End 2 Type PGA
End 1 Gender Female
End 2 Gender Male
Mounting Type Through Hole
Body Orientation Straight
3 In stock for FREE next working day delivery
Price Each
£ 12.77
(exc. VAT)
£ 15.32
(inc. VAT)
Units
Per unit
1 - 24
£12.77
25 - 74
£11.48
75 - 199
£10.20
200 - 399
£8.94
400 +
£8.29
Related Products
Adaptics’ that will convert the Small Outline ICs ...
Description:
Adaptics’ that will convert the Small Outline ICs (SOIC) to a dual in line (DIP) package format. PCB: Epoxy Fibreglass FR4.
Two piece ’Adaptics’ that convert dual in line ...
Description:
Two piece ’Adaptics’ that convert dual in line packages to small outline ICs format. The top is detachable from the base by way of socket contacts, allowing the two parts to be plugged and unplugged and making the surface mounting of the base much easier. PCB: Epoxy Fibreglass FR4.
'Adaptics' converting various Small Outline packages (SOP/SSOP/TSOP/TSSOP/MSOP/QSOP) to ...
Description:
'Adaptics' converting various Small Outline packages (SOP/SSOP/TSOP/TSSOP/MSOP/QSOP) to dual in line package (DIP) format.
Adaptic's Large Footprint Surface-mount (SMT) Plugs will mate ...
Description:
Adaptic's Large Footprint Surface-mount (SMT) Plugs will mate with PLCC production sockets for connection of test equipment or daughter boards.