Alpha Wire 3 Core Screened Foil Industrial Cable, 0.14 mm² (CE, CSA Certified, UL) Grey 50m Reel, Pro-Tekt Series

  • RS Stock No. 740-4541
  • Mfr. Part No. B952032 GE321
  • Brand Alpha Wire
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Alpha Wire Pro-Tekt European Cable System

The Pro-Tekt range from Alpha Wire is a high performing flexible cable sheathed in premium grade PVC. The cable is perfectly rounded enabling it to be easily used in small spaces. This cable is available as both multiconductor and multipair.

Unshielded (unscreened) cables have the smallest overall diameter and can be used in controlled environments which require low-noise.

Foil shielded cables consist of an aluminium/polyester shield. At lower frequencies, they provide moderate electromagnetic resistance and enable the cables to be small and light.

Braided shielding consists of a tightly woven layer of tinned copper and offers great versatility. It is strong and flexible while also providing excellent mechanical strength.

Supra-Shield is a premium foil and braid shielding from Alpha Wire which combines a triple layer of aluminium and polyester foil plus a tinned copper braided shield. Supra-Shield has excellent resistance to electromagnetic interference whilst reducing low and high-frequency noise.

Features and Benefits

Stranded conductors for increased flexibility Operating temperature range: -30°C to +105°C
UV and oil resistant PVC sheath and insulation
Choice of shielding options
Nylon ripcord
Choice of shielding options
Colour coded tinned copper conductors
Good abrasion resistance

Product Application Information

Minor malfunctions or cable failures can result in costly downtime. The Pro-Tekt range of high-performance cables has been specially designed for demanding applications in the european marketplace. Pro-Tekt cabling can be used in power equipment in many industries including industrial automation, medical devices, aerospace, petrochemical and commercial electronics.

The tinned copper wiring in Pro-Tekt cables can be easily connected to switches, plugs, sockets and connectors. Pro-Tekt cables can be used anywhere that might benefit from combining data, power, coaxial and AV cores into a single cable.

Approvals

IEC EN 60332-1 • IEC EN 60332-2 • UL CM • UL AWM 2464 VW-1 • CSA CMG FT-4

Pro-Tekt 300 V Foil Shielded, Multiconductor

Conductors: 3, Black, Brown, Red
Nominal Diameter: 0.155 inch (3.94 mm)
Jacket Thickness: 0.032 inch (0.81 mm)
Stranding: 7/34
Insulation Thickness: 0.010 (0.25 mm)
26 AWG (0.14 mm²)
Jacket Colour: Grey

Specifications
Attribute Value
Number of Cores 3
Cross Sectional Area 0.14 mm²
Screened/Unscreened Screened
Length 50m
Sheath Colour Grey
American Wire Gauge 26 AWG
Outer Diameter 3.94mm
Screen Type Foil
Maximum Operating Temperature +105°C
Core Strands 7/0.16 mm
Sheath Material Polyvinyl Chloride PVC
Voltage Rating 300 V
Fire Behaviour Flame Retardant
Conductor Resistance 134.5 Ω/km
Insulation Material PVC
Minimum Operating Temperature -30°C
Standards Met CE, CSA Certified, UL
Conductor Material Tinned Copper
Minimum Bend Radius 10 x Diameter
Series Pro-Tekt
Drain Wire Yes
2 In stock - FREE next working day delivery available
Price 1 Reel of 50 Metre(s)
£ 69.41
(exc. VAT)
£ 83.29
(inc. VAT)
Reel(s)
Per Reel
Per Metre*
1 - 4
£69.41
£1.388
5 - 9
£66.85
£1.337
10 +
£64.21
£1.284
*price indicative
Related Products
From Lapp, the Unitronic Li YCY series of ...
Description:
From Lapp, the Unitronic Li YCY series of data cables are DIN colour coded, and ideal for low frequency applications. These data or signal cables are used for computers and electronic control devices, and are screened to minimize electrical interference. The cable also features small dimensions and outer diameter, which ...
EIB Bus cable operate different and complex technologies. ...
Description:
EIB Bus cable operate different and complex technologies. These cables are designed to control and monitor many different services and functions, such as heating, air-conditioning, ventilation, lighting and often electric appliances. Twisted pair cable used in Konnex building management networks designed according the European Standard EN 50090Solid bare copper 0.8 ...
The foil shielded Eco Cable Mini range from ...
Description:
The foil shielded Eco Cable Mini range from Alpha Wire is a 300 Volt electrical cable which is fully recyclable due to its m PPE sheath and insulation construction. This stranded cable can handle extreme temperatures, contains zero halogens and is smaller and lighter than its PVC equivalent. Foil shielded ...
The Eco Flex range from Alpha Wire is ...
Description:
The Eco Flex range from Alpha Wire is a moderately flexible compact control cable which is fully recyclable due to its m PPE jacket and insulation construction. This multicore control cable can handle extreme temperatures, contains zero halogens, plus it is smaller and lighter than its PVC equivalent.Supra-Shield cables have ...