- RS Stock No.:
- 739-5134
- Mfr. Part No.:
- FSL126MR
- Brand:
- Fairchild Semiconductor
Discontinued product
- RS Stock No.:
- 739-5134
- Mfr. Part No.:
- FSL126MR
- Brand:
- Fairchild Semiconductor
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Flyback & Forward PWM Controllers, Fairchild Semiconductor
Off-Line & Isolated DC-DC Controllers, Fairchild Semiconductor
The Flyback controllers, Line Level Control (LLC) controllers, and Primary-Side Regulation controllers offer Crucial energy savings to address the needs of Switch Mode Power Supply (SMPS) designs.
All controllers come with integrated soft-start, and protection features from over-voltage, open-feedback, overload, output-short, overcurrent, voltage brownout, and Undervoltage-Lockout.
All controllers come with integrated soft-start, and protection features from over-voltage, open-feedback, overload, output-short, overcurrent, voltage brownout, and Undervoltage-Lockout.
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Pin Count | 8 |
Dimensions | 9.83 x 6.67 x 3.683mm |
Package Type | PDIP |
Maximum Operating Temperature | +105 °C |
Length | 9.83mm |
Width | 6.67mm |
Height | 3.683mm |
Minimum Operating Temperature | -40 °C |
- RS Stock No.:
- 739-5134
- Mfr. Part No.:
- FSL126MR
- Brand:
- Fairchild Semiconductor