Weidmuller OMNIMATE SC, 3.81mm Pitch, 16 Way, 2 Row, Right Angle PCB Terminal Block Header, Through Hole

  • RS Stock No. 739-4122
  • Mfr. Part No. SCDN 3.81/16/90F 3.2SN BK BX - 1041360000
  • Brand Weidmüller
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

SCDN Flanged Dual Row Compact Headers - 90° 3.2mm Pin Length

These Weidmuller SCDN series of Compact Double-level, 90°, Through Hole, Flanged Headers have 3.2 mm solder pin lengths suitable for Wave soldering.

Note

For mating 3.81 mm pitch BCZ flanged plug Socket Connectors see stock number 739-3873 for 180° and 739-3946 for 90° typical.

3.81mm Pitch - Weidmuller Omnimate Range

Specifications
Attribute Value
Series OMNIMATE SC
Pitch 3.81mm
Number of Contacts 16
Number of Rows 2
Body Orientation Right Angle
Shrouded/Unshrouded Shrouded
Mounting Type Through Hole
Connector System Wire to Board
Termination Method Solder
Type Wire to Board
Contact Material Copper Alloy
Current Rating 17.5A
Voltage Rating 320 V
30 In stock for FREE next working day delivery
Price Each (In a Pack of 5)
£ 5.628
(exc. VAT)
£ 6.754
(inc. VAT)
Units
Per unit
Per Pack*
5 - 20
£5.628
£28.14
25 +
£3.464
£17.32
*price indicative
Related Products
2.00 mm (.0787") pitchAll common pin counts from ...
Description:
2.00 mm (.0787") pitchAll common pin counts from 3 to 25Polarization notchThrough-hole, right-angle and surface mount.
Contact System: .020" (0.50 mm) square postOrientation: Vertical, ...
Description:
Contact System: .020" (0.50 mm) square postOrientation: Vertical, right-anglePitch: 2.00 mm (.0787")Special Features: FleXYZ™ provides design flexibility in all three axes up to four rows wide and 200 pinsTermination: Through-hole, surface mount.
Weidmüller's Omnimate Range of 5.08mm pitch Two Part ...
Description:
Weidmüller's Omnimate Range of 5.08mm pitch Two Part connectors allows wire-to-board connections through terminals using Leaf Spring and Spring Rising Clamp screw technology, or Tension Clamp and Push In screwless technology. The Weidmuller 8 Way Clamp Rising Terminal is suitable for a wide range of PCB design and connector uses. ...
The Weidmuller 3.50 mm pitch Omnimate Range is ...
Description:
The Weidmuller 3.50 mm pitch Omnimate Range is a cost effective, space saving solution for PCB applications with vertical or horizontal headers which solder directly onto the board. The Weidmüller B2L/S2L is a two part PCB connector, offering double density in standard 3.5mm pitch. Saves 30% space compared to connectors ...