Straight 50Ω RF Adapter SMA Socket to UFL Plug 6GHz

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

RS PRO coaxial adapters

From RS PRO comes a range of high quality and great value coaxial adapters, These coaxial type adapters have been designed to provide a effective method of connecting coaxial cable assemblies through a panel mounting connection
.
Manufactured out of industry standard components, these connectors are most commonly used for connecting radio and television broadcast equipment.

Features and benefits

  • Various plug types offered in this range of coaxial adapters, please see attributes or datasheet for further details.

  • Gold plated and silver plated contact plating offered in this range

  • Impedance of 50 ohms

  • White Bronze, Silver, nickel and gold bodies offered in this range of adapters

  • Operating frequency of between 300MHz to 11GHz offered in this range, please see datasheet or below attributes for further details

  • Straight and right-angle body offered in this range

Applications

Coaxial adapters are used in a variety of RF (radio frequency) signal applications as well in medical and test equipment. Other applications include;

  • Test and measurement

  • Communication systems

  • GPS equipment

  • Antennas

What is impedance?

Impedance is an electric current’s opposition being measured when the voltage has been applied

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

Specifications
Attribute Value
Adapter Type SMA Socket to UFL Plug
Adapter Type A SMA
Adapter Type B UFL
Gender A Female
Gender B Male
Impedance 50Ω
Body Orientation Straight
Operating Frequency 6GHz
Contact Plating Gold
Length 14.05mm
Body Plating Gold
Contact Material Beryllium Copper
144 In stock - FREE next working day delivery available
Price Each
£ 2.58
(exc. VAT)
£ 3.10
(inc. VAT)
Units
Per unit
1 - 9
£2.58
10 - 49
£2.18
50 - 99
£2.01
100 - 249
£1.90
250 +
£1.81
Related Products
Connectors for use in mobile phones, wireless communication ...
Description:
Connectors for use in mobile phones, wireless communication devices, electronic measuring instruments, GPS, wireless LAN, Bluetooth and any application requiring high frequency transmission using small coaxial connectors. Small board footprint LightweightFrequency range up to 6 GHz Automatic board placement Plugs are terminated with ultra-fine coaxial (fluorinated resin insulated) cable Simple ...
Siretta offer a wide range of RF adapters ...
Description:
Siretta offer a wide range of RF adapters featuring a variety of connecter combinations. These high-quality adapters are ideal for use in cable assemblies, re-termination of existing cables and enabling compatibility to existing equipment. Siretta adapters are used for both a temporary or permanent solution.Siretta RF adapters feature both male ...
New "Snap-on mating" generation of brass SMA connectors ...
Description:
New "Snap-on mating" generation of brass SMA connectors Same electrical performances as the SMA series up to 6 GHz Easy and quick to connect and disconnect10 times quicker to connect than an SMA connector with screws Safe and audible locking system Good resistance to vibrations Adaptors to interface between QMA ...
Being one of the smallest SMT ultra miniature ...
Description:
Being one of the smallest SMT ultra miniature connectors, Hirose U.FL provides a low mated height of 2.5 mm while occupying only 7.7 mm² board space.The U.FL RF connector offers performance from DC to 6 GHz. This makes the U.FL suitable for IEEE80211a and b based wireless LAN applications.