Ampire AM-800600LTNQW-00H-F TFT LCD Colour Display, 10.4in SVGA, 800 x 600pixels

  • RS Stock No. 733-2736
  • Mfr. Part No. AM-800600LTNQW-00H-F
  • Brand Ampire
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

Ampire Daylight Readable TFT LCD Display Panels

A range of transmissive TFT-LCD display panels and driver boards, featuring white LED back lights.

Daylight readable
High brightness
Wide viewing angle
Extended temperature range
Backlight: Edge light LED (white)

Ampire Colour Graphic Displays

Specifications
Attribute Value
Diagonal Display Size 10.4in
Interface Type LVDS
Resolution 800 x 600pixels
Touch Screen No
Touch Screen Type None
Supply Voltage 5 V
Backlight Type LED
Display Mode Transmissive
Dimensions 236 x 5.6 x 176.9mm
Display Matrix Technology TFT
Minimum Operating Temperature -20°C
Maximum Operating Temperature +70°C
Graphics Array Type SVGA
Response Time 40ms
Depth 5.6mm
Number of Colours 262,144
Width 236mm
Brightness 400cd/m²
Power Supply Included Yes
Aspect Ratio 4:3
Contrast Ratio 400:1
Height 176.9mm
Operating Temperature Range -20 → +70°C
Discontinued product