- RS Stock No.:
- 732-1199
- Mfr. Part No.:
- LM2902KD
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 732-1199
- Mfr. Part No.:
- LM2902KD
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
General Purpose Op Amps, LM Series
A range of general purpose operational amplifiers from Texas Instruments suitable for a multitude of uses. These devices offer cost-effective performance in non-specialised applications and are available in single, dual and quad configurations. The range includes a large variety of both through hole and SMT packages. Many of the devices in the LM family of op-amps offer low power consumption and are able to operate with single supplies with input common mode voltages that includes ground.
Specifications
Attribute | Value |
---|---|
Amplifier Type | Precision |
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 4 |
Pin Count | 14 |
Typical Single Supply Voltage | 3 → 26 V |
Typical Gain Bandwidth Product | 1.2MHz |
Typical Dual Supply Voltage | ±1.5 → ±13V |
Typical Slew Rate | 0.5V/µs |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Typical Voltage Gain | 100 dB |
Rail to Rail | No |
Length | 8.75mm |
Priced to Clear | Yes |
Width | 4mm |
Height | 1.5mm |
Dimensions | 8.75 x 4 x 1.5mm |
Typical Input Voltage Noise Density | 35nV/√Hz |