- RS Stock No.:
- 731-2943
- Mfr. Part No.:
- 735411
- Brand:
- TE Connectivity
Available to back order for despatch 29/04/2024
Added
Price Each (In a Pack of 5)
£2.26
(exc. VAT)
£2.71
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 20 | £2.26 | £11.30 |
25 + | £1.966 | £9.83 |
*price indicative |
- RS Stock No.:
- 731-2943
- Mfr. Part No.:
- 735411
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
Product Details
TE Connectivity ELECTRO-TAP Splices
ELECTRO-TAP splices offer an economic method of joining branch or tap wire to solid or stranded for wire ranges 0.5mm - 6.0mm² using insulation displacement self-stripping contacts. These ELECTRO-TAP splice connectors have colour coded nylon housings which double lock when closed. Please see additional data table for insulation diameter and tap wire range.
Can be applied using standard pliers
Specifications
Attribute | Value |
---|---|
Splice Type | Tap |
Wire Size | 11 → 10 AWG |
Overall Length | 17.5mm |
Diameter | 16.2mm |
Insulation | Insulated |
Colour | Yellow |
Insulation Material | Glass Filled Nylon |
Contact Material | Brass |
Contact Plating | Tin |
- RS Stock No.:
- 731-2943
- Mfr. Part No.:
- 735411
- Brand:
- TE Connectivity
Related links
- RS PRO Tap Splice Connector Insulated 12 → 10 AWG
- TE Connectivity Tap Splice Connector Insulated, Tin 20 → 18 AWG
- TE Connectivity Yellow Tin 12 → 10 AWG
- TE Connectivity Parallel Wire Splice Connector Insulated, Tin 12 → 10 AWG
- TE Connectivity Tap Splice Connector Insulated, Tin 17 → 13 AWG
- TE Connectivity Tap Splice Connector Insulated, Tin 24 → 22 AWG
- TE Connectivity Closed End Splice Connector Insulated, Tin 22 → 10 AWG
- TE Connectivity Tap Splice Connector Insulated, Tin 20 → 18.5 AWG