• RS Stock No. 729-6618
  • Brand Wordsworth
  • Mfr. Part No. RS-WORKSTATION
Wordsworth
Steatite Industrial Computer Intel Core 2 Extreme/Quad/Duo 2.8 GHz Windows 2 GB DDR3 SDRAM
Product Details

6U Workstation

6U Workstation with 10.4" LCD & membrane keyboard
Resistive touchscreen
7 Slot backplane with 4PCI and 3 ISA slots
Intel G41 Chipset - 2.8GHz Intel Core 2 Processor
2GB RAM
2x RS232, 5x USB
Intel® G41 with VGA,Dual PCIe GbE,SATAII
Windows XP PRO installed

Specifications
Not what you’re looking for? Select the attributes you require, then click the button below
Processor TypeIntel Core 2 Extreme/Quad/Duo
Clock Speed2.8 Ghz
Compatible Operating SystemWindows XP Professional
Bus TypeISA, PCI
Port TypeCompact Flash, Digital I/O 8-bit, Ethernet, IDE, Infrared Interface, LPT, PS/2, RS232, SATAII, USB 2.0, VGA
Number of Card Slots7
Graphic Output OnboardYes
Graphic Resolution2048 x 1536
Onboard Memory2 GB
Type of Memory OnboardDDR3 SDRAM
Hard Drive Size250GB
Number of Rack Spaces6
Minimum Operating Temperature0°C
Maximum Operating Temperature+50°C
Select all
Customer reviews

Add a review - Log In

Discontinued product
Technical Reference
  • RS Components

    Statement of conformity


    The product detailed below complies with the specifications published by RS Components. Where applicable it provides assurance that electrostatic discharge sensitive devices have been handled and packed under conditions that meet the administrative and technical requirements of the ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards.
    RS Stock No. 729-6618
    Description Steatite Industrial Computer Intel Core 2 Extreme/Quad/Duo 2.8 GHz Windows 2 GB DDR3 SDRAM
    Manufacturer/Brand: Wordsworth
    Mfr. Part No. RS-WORKSTATION
    The foregoing information relates to product sold on, or after, the date shown below.
    RS COMPONENTS
    Date Jan 18, 2018
    RS Components Ltd, Birchington Road, Corby, Northamptonshire, NN17 9RS, UK
Similar Products
View Similar Products
Frequently Asked Questions
Need some help?
Call our Customer Services team on:
08457 201201