• RS Stock No. 729-6595
  • Brand Steatite
  • Mfr. Part No. STEATITE-1U-CORE2
Steatite
Steatite Industrial Computer Intel Core 2 Duo E7400 2.8 GHz Windows 2 GB DDR3 SDRAM
Image representative of range
Product Details

Compact Industrial PC- 1U, 2 Core

1U Chassis - Short depth 450.2mm
Intel® Core 2 Duo™ E7400 Dual-core 2.8GHz Processor
2GB RAM
Intel® G41 Chipset
1x PCIe x16
Dual PCIe GbE, 2x RS232, 5x USB, 4x SATAII
Windows XP Pro installed on 250GB SATA HDD

Specifications
Not what you’re looking for? Select the attributes you require, then click the button below
Processor TypeIntel Core 2 Duo E7400
Clock Speed2.8 GHz
Compatible Operating SystemWindows XP Professional
Bus TypePCI Express x16
Port TypeCompact Flash, Digital I/O 8-bit, Ethernet, IDE, Infrared Interface, LPT, PS/2 Header, RS232, SATAII, USB 2.0, VGA
Number of Card Slots1
Graphic Output OnboardYes
Graphic Resolution2048 x 1536
Onboard Memory2 GB
Type of Memory OnboardDDR3 SDRAM
Hard Drive Size250GB
Number of Rack Spaces1
Minimum Operating Temperature0°C
Maximum Operating Temperature+50°C
Select all
Customer reviews

Add a review - Log In

Discontinued product
Technical Reference
  • RS Components

    Statement of conformity


    The product detailed below complies with the specifications published by RS Components. Where applicable it provides assurance that electrostatic discharge sensitive devices have been handled and packed under conditions that meet the administrative and technical requirements of the ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards.
    RS Stock No. 729-6595
    Description Steatite Industrial Computer Intel Core 2 Duo E7400 2.8 GHz Windows 2 GB DDR3 SDRAM
    Manufacturer/Brand: Steatite
    Mfr. Part No. STEATITE-1U-CORE2
    The foregoing information relates to product sold on, or after, the date shown below.
    RS COMPONENTS
    Date Dec 17, 2017
    RS Components Ltd, Birchington Road, Corby, Northamptonshire, NN17 9RS, UK
Similar Products
View Similar Products
Frequently Asked Questions
Need some help?
Call our Customer Services team on:
08457 201201