Molex EDGELINE Series, FemalePCBEdge Connector, Through Hole Mount, 46 Way, 2 Row, 0.8mm Pitch, 1.5A

  • RS Stock No. 729-3167P
  • Mfr. Part No. 76861-1000
  • Brand Molex
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

EdgeLine Signal Power (ESP) Connector

The EdgeLine® Signal Power (ESP) connector has both power and signal bays for power and high-speed applications. The ESP power bay is capable of managing 30A in conjunction with neighbouring signal bays supporting 12.5 Gbps signal pairs. These ESP connectors require a 1.6 mm thick PCB.

Molex EdgeLine® High Speed Connectors

Specifications
Attribute Value
Body Orientation Straight
Gender Female
Number of Contacts 46
Number of Rows 2
Pitch 0.8mm
Mounting Type Through Hole
Termination Method Press-In
Contact Plating Gold over Nickel
Contact Material Copper Alloy
Current Rating 1.5A
Voltage Rating 250 V ac
Housing Material Glass Fibre Reinforced Thermoplastic
Series EDGELINE
Maximum Operating Temperature +105°C
Width 7.31mm
Series Number 78171
Length 39.09mm
Minimum Operating Temperature -40°C
Discontinued product