Dormer 92 mm HSS-E-PM Slot Drill, 32mm Cut Length, 18mm Cut Diameter, 2 Flutes

  • RS Stock No. 728-7822
  • Mfr. Part No. C12318.0
  • Brand Dormer
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details

HSCo-XP Flatted Shank Slot Drill, Long Length (C123)

HSCo-XP long series flatted shank 2 flute slot drill for milling keyways and slots in most materials.

Manufactured from Powder Metallurgy Cobalt Steel for increased tool life and wear resistance
Superior edge strength and rigidity resulting in improved surface finish and slot consistency
Manufactured To DIN 844K Standards

Flatted Shank - HSCo

These slot drills have a parallel shank with flats, diameter tolerance e8 (undersize h10), 3 flute, short length, centre cutting, 30° spiral, HSCo 8%. They are to DIN327 form D. Applications include keyway and slot milling, and production of closed slots by ’plunge’ feeding.

Specifications
Attribute Value
Shank Type Plain
Cut Length 32mm
Cutter Diameter 18mm
Number of Flutes 2
Material HSS-E-PM
Overall Length 92 mm
Shank Diameter 16 mm
Diameter Tolerance E8
2 In stock for FREE next working day delivery
Price Each
£ 62.78
(exc. VAT)
£ 75.34
(inc. VAT)
Units
Per unit
1 +
£62.78
Related Products
Introducing the De Walt D25033K, a professional SDS ...
Description:
Introducing the De Walt D25033K, a professional SDS Plus Hammer Drill Driver. This Hammer drill is a part of the 2 kilo SDS hammer range from Dewalt, the 710W D25033K benefits from increased durability, is lightweight at only 2.6kg and has low vibration which cuts down on operator fatigue. With ...
• Brushed motor delivers power up to 1000W ...
Description:
• Brushed motor delivers power up to 1000W for optimum performance, with a no-load speed of 820 rpm and 4.2J impact energy • 3 mode selector hammer and rotary, rotary only, hammer only for various jobsite applications • Rotation stop mode for light chiselling in soft masonry, plaster, tiles and ...
The GSB 18 V-EC Brushless Combi Drill is ...
Description:
The GSB 18 V-EC Brushless Combi Drill is a Connectivity Ready Machine from Bosch. Featuring a two-speed gear box and comes supplied in an L-Boxx storage case with 2 x 4Ah Coolpack Li-Ion batteries and GAL1860CV charger.The innovative GSB 18 V-EC includes Kick Back control which helps protect wrists and ...
This 18v LXT SDS-PLUS Rotary Hammer is capable ...
Description:
This 18v LXT SDS-PLUS Rotary Hammer is capable of drilling through steel, wood and masonry with ease. Powered by 18V battery pack this compact design cordless SDS+ Hammer Drill, ensure powerful drilling and longer runtime. This ultra-versatile power tool can operate in 3 modes: rotation, hammering with rotation or hammering ...