Dormer 88 mm HSS-E-PM Slot Drill, 22mm Cut Length, 7/8in Cut Diameter, 2 Flutes

  • RS Stock No. 728-7734
  • Mfr. Part No. C1107/8
  • Brand Dormer
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details

HSCo-XP Flatted Shank Slot Drill, Standard Length (C110)

HSCo-XP standard length flatted shank 2 flute slot drill for milling keyways and slots in most materials.

Manufactured from Powder Metallurgy Cobalt Steel for increased tool life and wear resistance
Superior edge strength and rigidity resulting in improved surface finish and slot consistency
Manufactured To DIN 327 Standards

Flatted Shank - HSCo

These slot drills have a parallel shank with flats, diameter tolerance e8 (undersize h10), 3 flute, short length, centre cutting, 30° spiral, HSCo 8%. They are to DIN327 form D. Applications include keyway and slot milling, and production of closed slots by ’plunge’ feeding.

Specifications
Attribute Value
Shank Type Plain
Cut Length 22mm
Cutter Diameter 7/8in
Number of Flutes 2
Material HSS-E-PM
Overall Length 88 mm
Shank Diameter 20 mm
Diameter Tolerance E8
1 In stock for FREE next working day delivery
Price Each
£ 73.95
(exc. VAT)
£ 88.74
(inc. VAT)
Units
Per unit
1 +
£73.95
Related Products
These slot drills have a parallel shank with ...
Description:
These slot drills have a parallel shank with flats, diameter tolerance e8 (undersize h10), 3 flute, short length, centre cutting, 30° spiral, HSCo 8%. They are to DIN327 form D. Applications include keyway and slot milling, and production of closed slots by ’plunge’ feeding. A range of short cobalt drills ...
HSS screwed shank cutter for milling 'T' shaped ...
Description:
HSS screwed shank cutter for milling 'T' shaped heads in existing milled slots and bolt slots in most materials.
Solid Carbide standard length slot drill for general ...
Description:
Solid Carbide standard length slot drill for general machining applications. Micrograin carbide for high wear resistance and long tool life30° helix angle for smooth cutting action Reinforced end teeth for reduced chipping For semi-finishing & finishing operations.
HSCo-XP long series flatted shank 2 flute slot ...
Description:
HSCo-XP long series flatted shank 2 flute slot drill for milling keyways and slots in most materials. Manufactured from Powder Metallurgy Cobalt Steel for increased tool life and wear resistance Superior edge strength and rigidity resulting in improved surface finish and slot consistency Manufactured To DIN 844K Standards.