Dormer 73 mm HSS-E-PM Slot Drill, 16mm Cut Length, 15mm Cut Diameter, 2 Flutes

  • RS Stock No. 728-7728
  • Mfr. Part No. C11015.0
  • Brand Dormer
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details

HSCo-XP Flatted Shank Slot Drill, Standard Length (C110)

HSCo-XP standard length flatted shank 2 flute slot drill for milling keyways and slots in most materials.

Manufactured from Powder Metallurgy Cobalt Steel for increased tool life and wear resistance
Superior edge strength and rigidity resulting in improved surface finish and slot consistency
Manufactured To DIN 327 Standards

Flatted Shank - HSCo

These slot drills have a parallel shank with flats, diameter tolerance e8 (undersize h10), 3 flute, short length, centre cutting, 30° spiral, HSCo 8%. They are to DIN327 form D. Applications include keyway and slot milling, and production of closed slots by ’plunge’ feeding.

Specifications
Attribute Value
Shank Type Plain
Cut Length 16mm
Cutter Diameter 15mm
Number of Flutes 2
Material HSS-E-PM
Overall Length 73 mm
Shank Diameter 12 mm
Diameter Tolerance E8
7 In stock for FREE next working day delivery
Price Each
£ 46.44
(exc. VAT)
£ 55.73
(inc. VAT)
Units
Per unit
1 +
£46.44
Related Products
Introducing the Bosch GBH 2-28 F corded hammer ...
Description:
Introducing the Bosch GBH 2-28 F corded hammer drill. A professional power tool designed for heavy-duty applications. Upon inspection the GBH 2-28 F has a powerful 880 W motor pushing out 3.2 joules perfect for drilling and chiselling material such as wood, masonry and steel.During application, the GBH 2-28 F ...
Professional performance: Sufficient performance and runtime for the ...
Description:
Professional performance: Sufficient performance and runtime for the main applications due to 55 Nm hard torque, professional quality: Reliable, durable drill driver for daily usage thanks to full metal gear and electronic cell protection (ECP), professional design: Designed for professional applications thanks to 13 mm keyless chuck Efficient: Fast working ...
Our range of SIP professional bench and floor ...
Description:
Our range of SIP professional bench and floor pillar drills are capable of drilling various metals, woods and plastics. Designed for reliability and maximum performance. Bench-standing pillar drill230v (13amp) input supply Heavy-duty 550w (0.7hp) motor16 working speeds (180 - 2270rpm)16mm max. drilling depth (mild steel)3mm to 16mm chuck capacity range ...
The SIP F16-16 Floor Pillar Drill has a ...
Description:
The SIP F16-16 Floor Pillar Drill has a cast iron construction with an integrated magnetic NVR switch, thermally-protected motor, and soft-grip handles. Ideal for woods, metals, and plastics. Floor-standing pillar drill230v (13amp) input supply Heavy-duty 375w (0.5hp) motor16 working speeds (180 - 2270rpm)16mm max. drilling depth (mild steel)3mm to 16mm ...