- RS Stock No.:
- 726-8997
- Mfr. Part No.:
- 2-967627-1
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 726-8997
- Mfr. Part No.:
- 2-967627-1
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
Product Details
TE Connectivity Unsealed MCP 2.8mm Tab Housings
Unsealed MCP 2.8mm tab housings made from PA 66 GF13. These MCP 2.8mm tab housings accept a wire size of 2.5 mm2 FLR max and have various keying options (see table). For suitable mating MCP 2.8 receptacle housings see stock number 726-9045 typically and for secondary locking device see 726-9105 typically.
TE Connectivity Multiple Contact Point System (MCP)
Specifications
Attribute | Value |
---|---|
Number of Contacts | 12 |
Type | Connector |
Gender | Male |
Number of Rows | 3 |
Series | Timer |
Colour | Natural |
Height | 28mm |
Width | 26mm |
Housing Material | Nylon |
Depth | 23.5mm |
Contact Plating | Tin |
Contact Material | Copper Alloy |