- RS Stock No.:
- 726-8994
- Mfr. Part No.:
- 2-967626-1
- Brand:
- TE Connectivity
225 In stock - FREE next working day delivery available
Added
Price Each (In a Pack of 5)
£1.754
(exc. VAT)
£2.105
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 95 | £1.754 | £8.77 |
100 - 495 | £1.28 | £6.40 |
500 + | £1.07 | £5.35 |
*price indicative |
- RS Stock No.:
- 726-8994
- Mfr. Part No.:
- 2-967626-1
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
Product Details
TE Connectivity Unsealed MCP 2.8mm Tab Housings
Unsealed MCP 2.8mm tab housings made from PA 66 GF13. These MCP 2.8mm tab housings accept a wire size of 2.5 mm2 FLR max and have various keying options (see table). For suitable mating MCP 2.8 receptacle housings see stock number 726-9045 typically and for secondary locking device see 726-9105 typically.
TE Connectivity Multiple Contact Point System (MCP)
Specifications
Attribute | Value |
---|---|
Type | Automotive Connector |
Number of Contacts | 9 |
Gender | Male |
Number of Rows | 3 |
Series | Timer |
Colour | Natural |
Height | 28mm |
Width | 21mm |
Housing Material | Nylon |
Depth | 23.5mm |
Contact Plating | Tin |
Contact Material | Copper Alloy |
- RS Stock No.:
- 726-8994
- Mfr. Part No.:
- 2-967626-1
- Brand:
- TE Connectivity
Related links
- TE Connectivity, Timer Automotive Connector Plug 6 Way
- TE Connectivity, Timer Automotive Connector Plug 10 Way
- TE Connectivity, Timer Automotive Connector Plug 12 Way
- TE Connectivity Solder Termination
- TE Connectivity, Timer Automotive Connector Plug 15 Way
- TE Connectivity, Timer Automotive Connector Plug 8 Way
- TE Connectivity, Timer Automotive Connector Plug 4 Way
- TE Connectivity, Timer Automotive Connector Plug 21 Way