- RS Stock No.:
- 726-8991
- Mfr. Part No.:
- 2-967628-1
- Brand:
- TE Connectivity
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Price Each (In a Pack of 5)
£1.872
(exc. VAT)
£2.246
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 95 | £1.872 | £9.36 |
100 - 495 | £1.292 | £6.46 |
500 + | £1.086 | £5.43 |
*price indicative |
- RS Stock No.:
- 726-8991
- Mfr. Part No.:
- 2-967628-1
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
Product Details
TE Connectivity Unsealed MCP 2.8mm Tab Housings
Unsealed MCP 2.8mm tab housings made from PA 66 GF13. These MCP 2.8mm tab housings accept a wire size of 2.5 mm2 FLR max and have various keying options (see table). For suitable mating MCP 2.8 receptacle housings see stock number 726-9045 typically and for secondary locking device see 726-9105 typically.
TE Connectivity Multiple Contact Point System (MCP)
Specifications
Attribute | Value |
---|---|
Number of Contacts | 15 |
Type | Automotive Connector |
Gender | Male |
Number of Rows | 3 |
Mounting Type | Panel Mount |
Series | Timer |
Colour | Natural |
Termination Method | Crimp |
Diameter | 32.5mm |
Height | 28mm |
Width | 31mm |
Housing Material | Nylon |
Depth | 23.5mm |
Contact Plating | Tin |
Contact Material | Copper Alloy |
Related links
- Delphi Crimp Termination
- Amphenol Industrial Crimp Termination
- Molex Automotive Connector Socket 2 Way, Crimp Termination
- TE Connectivity Automotive Connector Plug 15 Way, Solder Termination
- TE Connectivity, Timer Automotive Connector Plug 15 Way
- Molex Crimp Termination
- JAE Plug Housing, Crimp Termination
- TE Connectivity Solder Termination