Sylvania LS100 28 W Cabinet Light, 230 V

  • RS Stock No. 725-6285
  • Mfr. Part No. 56956
  • Brand Sylvania
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Sylvania LS100 T5 Cabinet Light

Compact and neat concealed 23 x 70 mm extruded aluminium T5 fluorescent cabinet / under-shelf lights. Fitted with high frequency control gear, ribbed diffuser and on / off rocker switch.
Ideal for kitchens / utility rooms, glass displays and workshops. Can be surface mounted singly or butt jointed for continuous inline installations up to a maximum of ten fixtures.

Shallow cross section 23mm x 70mm
Satin silver finish
Ribbed diffuser for symmetrical light distribution
Mains cables and connector Included
High frequency ballast
8W to 35W T5 (T16) Sylvania 830 lamps supplied (Wattage depends on model chosen)
Durable on / off switch

Note

The LS100 is supplied with an unterminated mains lead. The LS400 can be hard wired or a suitable mains plug (not supplied) can be fitted.

Supplied with

Mains lead, butt connector and flexible inline / corner lead

Specifications
Attribute Value
Type Cabinet Light
Voltage Rating 230 V
Length 1.21 m
Width 23 mm
Depth 70 mm
Dimensions 1210 x 23 x 70 mm
Wattage 28 W
Lamp Supplied Yes
Model LS100
Finish Ribbed
Discontinued product