Ledil Britney LED Reflector, 28° for BXRA-C4500 and BXRA-W3000 Series LEDs

  • RS Stock No. 724-0889
  • Mfr. Part No. CA11401_Britney-M
  • Brand Ledil
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

LEDiL BRITNEY Series LED Reflectors

The BRITNEY series from LEDiL, are a family of LED reflectors with a 38.7 mm diameter. BRITNEY reflectors are round in shape and offer a variety of beam angles from medium to extra wide, whilst maintaining a uniform output.
Made using aluminium coated PC, the BRITNEY reflectors can operate to high temperatures. They can be fastened to the heatsink using and automotive grade PU foam adhesive tape.
BRITNEY reflectors have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.

Note

The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.

LEDiL Reflectors

Specifications
Attribute Value
Series Britney
Beam Angle 28°
Dimensions 70 (Dia.) x 38.4mm
For Use With BXRA-C4500 Series LEDs, BXRA-W3000 Series LEDs
Fixing Method Tape
Diameter 70mm
Height 38.4mm
Discontinued product