DLMSPM-9-01, 14.3mm Nylon PCB Post with 3.18mm PCB Hole and 3.18mm Chassis Hole

  • RS Stock No. 721-4701
  • Mfr. Part No. DLMSPM-9-01
  • Brand Richco
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): GB
Product Details

Dual Locking Mini PCB Supports, Micro

Specifications
Attribute Value
Body Height 14.3mm
PCB Hole Diameter 3.18mm
PCB Thickness 1.57mm
Chassis Hole Diameter 3.18mm
Chassis Thickness 1.57mm
Material Nylon
Discontinued product