Entrelec 32A Rail Mount Fuse Holder for 10 x 38mm Fuse, 690V

  • RS Stock No. 721-0529
  • Mfr. Part No. 1SNA400734R0500
  • Brand Entrelec
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Fused Terminal Blocks SNA series

Modular fuse holders provide wide fuse contact surface and have electrolytic silver plated copper contacts to ensure minimal contact resistance and reliable operation. The insulation material is UL94 V0.

Safe operation
Fast and simple multiple pole assembly
Quick fuse installation and replacement
Blown fuse indicator for quick identification of fuse failures
Suitable for use with CC fuses
Screw clamp

SNA Series Screw Clamp Terminal Blocks Feed Through

Specifications
Attribute Value
Fuse Size 10 x 38mm
Current Rating 32A
Voltage Rating 690V
Discontinued product