- RS Stock No.:
- 720-3855
- Brand:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 720-3855
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
LED Mains Strip Light
Ultra-slim, low profile, linkable, low power LED strip lighting available as a direct replacement for existing T4 fluorescent lighting.
Low power consumptionUp to 10 years continuous operationCool runningIntegral on/off switchInternal fuse protectionEasily "daisy chained" together using link cables (available separately, see Note)
Note
LED Mains Strip Light Accessories
Link cables and AC power lead compatible with linkable LED Mains Strip-lights.
Link cables and AC power lead compatible with linkable LED Mains Strip-lights.
- RS stock no: 720-3849 - 250 mm length
- RS stock no: 720-3846 - 500 mm length
- RS stock no: 720-3852: - 1 m length
Supplied with
a choice of nylon mounting brackets and 2 screws
Specifications
Attribute | Value |
---|---|
Lamp Type | LED |
Type | Strip Light |
Voltage Rating | 230 V ac |
Length | 420 mm |
Width | 20 mm |
Depth | 44 mm |
Dimensions | 420 x 20 x 44 mm |
Colour Temperature | 7500K |
Light Colour | Neutral White |
Diffuser Finish | Clear |
Model | S106 |
Lamp Supplied | Yes |
Finish | White |
Lamp Base | T4 |