TE Connectivity FASTIN-FASTON .375 Series, 2 Way Nylon Crimp Cover, Black

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

TE Connectivity FASTIN-FASTON Series 375 Receptacle and Tab Contact Housings

A range of plug style and receptacle style housings for use with FASTIN-FASTON Series 375 contacts. The plug style housings will accommodate FASTIN-FASTON series 375 receptacle contacts, whilst the receptacle style housings will accommodate FASTIN-FASTON series 375 tab style contacts. These FASTIN-FASTON 375 receptacle and plug housings enable the attachment of up to eight separate circuits with a maximum of 20 leads and are primarily used as harness connectors which can be free hanging or panel mounted. Typical applications for these FASTIN-FASTON 375 housings include washers, dryers, electric ranges and other appliances as well as in automotive wiring applications.

Specifications
Attribute Value
Connector Type Receptacle
Body Material Nylon
Length 37.2mm
Colour Black
Number of Contacts 2
Series FASTIN-FASTON .375
60 In stock - FREE next working day delivery available
Price Each (In a Pack of 10)
£ 2.478
(exc. VAT)
£ 2.974
(inc. VAT)
Units
Per unit
Per Pack*
10 +
£2.478
£24.78
*price indicative
Packaging Options:
Related Products
Mini-Fit Jr. Hermaphroditic Backshell, 2 Circuits, Low-Halogen, Black. ...
Description:
Mini-Fit Jr. Hermaphroditic Backshell, 2 Circuits, Low-Halogen, Black.
A range FASTIN-FASTON 250 tab and receptacle housings ...
Description:
A range FASTIN-FASTON 250 tab and receptacle housings for use with FASTIN-FASTON 250 wire terminals. The housings are made from nylon with a UL 94 V2 or UL 94 V0 flammability rating and are designed to provide electrical and mechanical protection. Polarization and locking latches prevent mismating and enable a ...
These Lumberg empty Minimodul™ housing take crimp contacts ...
Description:
These Lumberg empty Minimodul™ housing take crimp contacts (3111G/L_031 Series), see stock number 737-8543 typical, for indirect mating of wire to board connections. Minimodul Empty Crimp Housings. 2.5mm Wire to Board - Lumberg Minimodul Series.
Out of Molex’s product line comes the Molex ...
Description:
Out of Molex’s product line comes the Molex KK Female Crimp Terminal Contact. Built out of brass and plated with tin, this premium build crimp terminal is an essential solution for a multitude of electrical products.Being a part of Molex’s KK interconnect system, these products cover a range of flexible ...