MPXV5004GC6U NXP, Gauge Pressure Sensor

  • RS Stock No. 719-1175
  • Mfr. Part No. MPXV5004GC6U
  • Brand NXP
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Differential/Gauge Pressure Sensors up to 10 kPa, NXP

MEMS-based low-pressure differential/gauge sensors measure the difference in pressure between sources when pressure is applied to both sides of the sensor (differential) and atmospheric pressure (gauged).

Pressure Sensors, NXP

Specifications
Attribute Value
Maximum Operating Temperature +85 °C
Minimum Operating Temperature 0 °C
9 In stock for FREE next working day delivery
Price Each
£ 12.87
(exc. VAT)
£ 15.44
(inc. VAT)
Units
Per unit
1 - 7
£12.87
8 +
£12.59
Packaging Options:
Related Products
The PF series of pressure sensors have a ...
Description:
The PF series of pressure sensors have a wide range of rated pressure, including minute pressure sensors. A special feature of these sensors is the semiconductor strain gauge method, that ensures accurate and linear detection characteristics.Typical applications include medical equipment (electronic hemodynamometer), home appliances (vacuum cleaner), gas equipment (microprocessor gas ...
BPS130-HA300P-1SG | BPS130-HA300P-1SG Bourns, Gauge Pressure Sensor 300psi ...
Description:
BPS130-HA300P-1SG | BPS130-HA300P-1SG Bourns, Gauge Pressure Sensor 300psi 300psi
BPS pressure sensors are based on innovative MEMS ...
Description:
BPS pressure sensors are based on innovative MEMS technology which provides extremely accurate condition readings in a miniature package size. The sensing element is comprised of embedded piezoresistive elements bonded to a chemically etched silicon diaphragm. Compensated output Certain harsh media monitoring Absolute and gauge types Isolated on board electronics ...
BPS pressure sensors are based on innovative MEMS ...
Description:
BPS pressure sensors are based on innovative MEMS technology which provides extremely accurate condition readings in a miniature package size. The sensing element is comprised of embedded piezoresistive elements bonded to a chemically etched silicon diaphragm. Compensated analogue output Ultra-low pressure sensing Gauge and differential types For use in clean,dry ...