TE Connectivity AMPLIMITE HDE-20 Series 2.74mm Pitch 9 Way IDC D-sub Connector, Plug, Steel Shell

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

AMPLIMITE D-sub Connector, HDE-20 IDC Series, Metal Shell, Cable Mount

AMPLIMITE HDE-20 metal shell IDC d-sub connectors for discrete wire and jacketed cable. These HDE-20 IDC d-sub cable plug and socket connectors have a tin plated steel shell and a 94V-0 rated black thermoplastic insert and are pre-loaded with duplex plated phosphor bronze IDC contacts with gold on the mating end and tin on the crimping end. There are differing contact plating and wire size options for these HDE-20 IDC d-sub connectors, please refer to manufacturer datasheet for details. The maximum wire insulation thickness that these contacts accept is 0.38mm, and the maximum wire insulation diameter is 1.52mm. The HDE-20 series of IDC d-sub cable connectors will mate with the HDP and HD-20 board mount range of d-sub connectors
For suitable cable clamps or backshells please see stock numbers 450-9113, 717-4596 and 680-9131 typically
For suitable female screwlocks and male screw retainers please see stock numbers 450-9258, 717-4473, 450-9208 and 717-4498 typically.
For locking post assembly see stock number 450-9365
For spring latch see stock number 450-9321
For latching blocks with threaded hole see 450-9371 and 717-4656
For latching blocks with slot recess and thru' hole see stock number 680-9392
For suitable tooling see pistol grip tool handle (stock number 120-4477), pistol grip head (stock number 120-4483) and T-handle insertion tool (stock number 536-9786)

Additional Data
Stock Number Manufacturer Part Number Contact Plating Contact Wire Size
536-9736 1-745491-7 0.00076 gold 26-22 AWG
718-4786 1-745491-8 Gold Flash 26-22 AWG
680-8803 1-745492-8 0.00076 gold 26-22 AWG
536-9685 1-745492-9 0.00076 gold 22-20 AWG
718-4742 2-745492-0 Gold Flash 26-22 AWG
536-9742 1-745493-4 0.00076 gold 26-22 AWG
719-8750 1-745493-6 0.00076 gold 30-26 AWG
536-9764 1-745495-8 0.00076 gold 26-22 AWG
718-4770 2-745495-0 Gold Flash 26-22 AWG
536-9714 1-745496-7 0.00076 gold 26-22 AWG
718-4789 1-745496-8 Gold Flash 26-22 AWG
680-8807 1-745497-7 Gold Flash 26-22 AWG
536-9720 1-745498-5 0.00076 gold 26-22 AWG
680-8816 1-745498-7 Gold Flash 26-22 AWG
782-6155 1-745495-7 0.00076 gold 26-30 AWG
782-9457 1-745494-6 Gold Flash 22-26 AWG
798-1476 1-745491-9 0.00076 gold 20-22 AWG
822-4982 1-745491-6 0.00076 gold 30-26 AWG
822-4986 1-745492-7 0.00076 gold 30-26 AWG
822-4995 1-745496-9 0.00076 gold 30-26 AWG
822-4998 2-745496-0 0.00076 gold 20-22 AWG

TE Connectivity AMPLIMITE D-Subminiature Connectors

Specifications
Attribute Value
Gender Male
Number of Contacts 9
Body Orientation Straight
Pitch 2.74mm
Contact Material Phosphor Bronze
Contact Plating Gold over Nickel
Housing Material Steel
Voltage Rating 250 V ac
Dimensions 31.19 x 12.92 x 22.58mm
Series AMPLIMITE HDE-20
Depth 22.58mm
Length 31.19mm
Maximum Operating Temperature +105°C
Minimum Operating Temperature -55°C
Width 12.92mm
Discontinued product