Mersen 63A 1 Pole D02 Bottle Fuse Switch Disconnector, 230V ac

  • RS Stock No. 715-9017
  • Mfr. Part No. Z1012620
  • Brand Mersen
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): FR
Product Details

D01 & D02 DIN Rail Mounting Fuse Holders

Incorporates a 2-contact switch disconnecter mechanism - both contacts are open circuit when fuse removed
Touch proof terminals (D01 only)
Nominal frequency 50-60Hz
Protection IP20
Snap-on fixing to mounting rail
Body in shockproof insulating material, light grey (RAL 7035)

Standards

DIN VDE, EN, IEC

Specifications
Attribute Value
Bottle Fuse Size D02
Current Rating 63A
Voltage Rating 230V ac
Number of Poles 1
Mounting Style DIN Rail Mount
Gauge Piece Colour Grey
Compatible Fuse Sizes D02
Available to back order for despatch 24/08/2020, delivery within 1 working days
Price Each
£ 17.11
(exc. VAT)
£ 20.53
(inc. VAT)
Units
Per unit
1 - 9
£17.11
10 - 24
£16.23
25 - 49
£15.65
50 - 99
£15.21
100 +
£14.77
Not available for guaranteed pre 9am/10am delivery
Related Products
For fuse sizes D01, D02, DII and DIIIMaximum ...
Description:
For fuse sizes D01, D02, DII and DIIIMaximum capacity 50 kA ∼ cosØ = 0.2; 8 kA - T = 15 ms A complete holder requires a base, gauge piece and cap.
For fuse sizes D01, D02, DII and DIIIMaximum ...
Description:
For fuse sizes D01, D02, DII and DIIIMaximum capacity 50 kA ∼ cosØ = 0.2; 8 kA - T = 15 ms A complete holder requires a base, gauge piece and cap.
1 and 3-pin DIN Rail Mounting NEOZED fuse ...
Description:
1 and 3-pin DIN Rail Mounting NEOZED fuse adapters available separately (e.g. Stock no.: 622-0907) NEOZED screw adapters available separately (e.g. Stock no.: 622-1180).
1 and 3-pin DIN Rail Mounting NEOZED fuse ...
Description:
1 and 3-pin DIN Rail Mounting NEOZED fuse adapters available separately (e.g. Stock no.: 622-0907) NEOZED screw adapters available separately (e.g. Stock no.: 622-1180).