IDT MK2703SILF, Frequency Synthesizer, 8-Pin SOIC

  • RS Stock No. 715-4876
  • Mfr. Part No. MK2703SILF
  • Brand IDT
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

PLL Frequency Synthesizer, IDT

Frequency Synthesizers

Specifications
Attribute Value
Number of Elements per Chip 1
Maximum Supply Current 25 mA
Maximum Input Frequency 27MHz
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Dimensions 5 x 4 x 1.5mm
Length 5mm
Width 4mm
Height 1.5mm
Maximum Operating Supply Voltage 5.5 V
Maximum Operating Temperature +85 °C
Maximum Output Frequency 24.576MHz
Minimum Operating Supply Voltage 3.13 V
Minimum Output Frequency 8.192MHz
Minimum Operating Temperature -40 °C
Discontinued product