3 Phase Industrial Surge Protector, 50kA, 250 V ac, DIN Rail Mount

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

Phoenix Contact VAL-MS series of Industrial Surge Protectors

This universal varistor-based plug-in lightning/surge protector offers you security and protection against unexpected surges and disturbances to your network/equipment.

Features and Benefits

• Plugs can be checked with CHECKMASTER.

• Floating remote indication contact.

• In the event of high lightning current electrical loads or strong vibrations, the plugs have high tolerance surge protection thanks to new latching & high levels of voltage protection (classes 3 and 4).

• Thermal disconnect for each individual plug.

• Mechanical coding of all slots, pluggable.

• IP 20 degree of protection.

Typical Applications

Anywhere you want to protect critical infrastructure or equipment, you should consider using a surge protector, here are some of the typical areas you may find them already:

• Commercial warehouses

• Industrial factories/warehouses

Industrial Circuit Protection

Specifications
Attribute Value
Maximum Surge Current 50kA
Voltage Protection Rating 250 V ac
Electrical Phase 3
Series VAL-MS-T1/T2 335/12.5/3+1-FM
Mounting Style DIN Rail
Impulse Discharge Current 12.5kA
Length 99mm
Width 71.2mm
Depth 77.5mm
Minimum Operating Temperature -40°C
Maximum Operating Temperature +80°C
Dimensions 99 x 71.2 x 77.5 mm
Operating Temperature Range -40 → +80 °C
3 In stock - FREE next working day delivery available
Price Each
£ 469.40
(exc. VAT)
£ 563.28
(inc. VAT)
Units
Per unit
1 - 9
£469.40
10 - 19
£431.85
20 - 24
£410.25
25 - 49
£389.61
50 +
£370.36
Related Products
Allows completely safe feeding, without tapping in, of ...
Description:
Allows completely safe feeding, without tapping in, of protected single-block surge protector, Legrand top-entry / top-exit head-of-row differential switches and circuit breakers, 25, 40 and 63 A single-phase. Ideal for housing and small commercial applications, 3 - 12 k VA. For DRIVIA 13 & 18 and 150 mm Plexo3 XL3 ...
Output Optocoupler Module (out 100mA, 1A, 2A). ...
Description:
Output Optocoupler Module (out 100mA, 1A, 2A).
Acti 9 i PRD DIN rail Surge Protector ...
Description:
Acti 9 i PRD DIN rail Surge Protector Devices are geared to absolute safety and improved continuity of service. Maximum discharge current 8 to 65 kA Integrated disconnector for short-circuit current withstand, Isc, up to 25 k AMaximum steady state voltage, Uc = 260, 440 VFixed or withdrawable surge arresters. ...
Voltage surges, often referred to as spikes or ...
Description:
Voltage surges, often referred to as spikes or transients are typically caused by switching of fluorescent lights, fuses blowing or nearby lightning activity. The worst voltage surges are usually caused by lightning and can reach up to 6000V, with current surges of over 3000A. The maximum size of the voltage ...