- RS Stock No.:
- 712-2236
- Mfr. Part No.:
- 177766-1
- Brand:
- TE Connectivity
- RS Stock No.:
- 712-2236
- Mfr. Part No.:
- 177766-1
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
Product Details
TE Connectivity ELECTRO-TAP Splices
ELECTRO-TAP splices offer an economic method of joining branch or tap wire to solid or stranded for wire ranges 0.5mm - 6.0mm² using insulation displacement self-stripping contacts. These ELECTRO-TAP splice connectors have colour coded nylon housings which double lock when closed. Please see additional data table for insulation diameter and tap wire range.
Can be applied using standard pliers
Specifications
Attribute | Value |
---|---|
Splice Type | Tap |
Wire Size | 24 → 22 AWG |
Minimum Wire Size mm² | 2mm² |
Overall Length | 12mm |
Maximum Wire Size mm² | 4mm² |
Diameter | 11mm |
Insulation | Insulated |
Colour | Natural |
Insulation Material | Glass Filled Nylon |
Contact Material | Brass |
Contact Plating | Tin |
Related links
- TE Connectivity Closed End Splice Connector Insulated, Tin 22 → 10 AWG
- TE Connectivity Natural Tin 24 → 20 AWG
- JST Red Tin 22 → 18 AWG
- TE Connectivity Closed End Splice Connector Insulated, Tin 22 → 14 AWG
- TE Connectivity Tap Splice Connector Insulated, Tin 17 → 13 AWG
- TE Connectivity Tap Splice Connector Insulated, Tin 20 → 18 AWG
- TE Connectivity Tap Splice Connector Insulated, Tin 20 → 18.5 AWG
- TE Connectivity Tap Splice Connector Insulated, Tin 11 → 10 AWG