SPNO Reed Relay, 12V dc

  • RS Stock No. 712-1163
  • Mfr. Part No. DAT71215
  • Brand Cynergy3
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): GB
Product Details

HV Vacuum Encapsulated D Series

These high voltage PCB and panel mount reed relays have high isolation voltages of up to 15kV. Applications include test equipment and high voltage power supplies. All models are highly reliable and are of extremely good quality.

High power switching
Through hole PCB & panel mount or flying lead versions
15kV high isolation versions available
Tungsten contacts enable high voltage switching

Specifications
Attribute Value
Contact Configuration SPNO
Coil Voltage 12V dc
Mounting Type PCB Mount
Maximum Switching Current AC 2 A
Maximum Switching Current DC 2 A
Maximum Switching Voltage AC 10000V ac
Maximum Switching Voltage DC 10000V dc
Coil Resistance 95 Ω
Length 60mm
Height 18.5mm
Depth 15.8mm
Dimensions 60 x 15.8 x 18.5mm
Isolation Coil To Contact 15kV ac/dc
Maximum Operating Temperature +70°C
Terminal Type Through Hole
Operating Temperature Range -20 → +70°C
Maximum Switching Power DC 50 W
Contact Resistance 250 mΩ
Contact Material Tungsten
Life 100000000 (Electrical) cycles
Operating Time Including Bounce 3ms
Minimum Operating Temperature -20°C
7 In stock for FREE next working day delivery
Price Each
£ 42.45
(exc. VAT)
£ 50.94
(inc. VAT)
Units
Per unit
1 - 9
£42.45
10 - 49
£40.41
50 - 99
£38.59
100 +
£37.44
Packaging Options:
Related Products
The UL approved reed relays have very high ...
Description:
The UL approved reed relays have very high isolation voltages. UL reed relays are ideal for applications that require high reliability, these include cardiac defibrillators, test equipment and high voltage power supplies. 10kV isolation Low contact resistance Panel mount or PCBHV connections through Flying Leads, Solder Turret (wire wrap) or ...
Washproof reed relay for DC voltage MonostableFor installation ...
Description:
Washproof reed relay for DC voltage MonostableFor installation in pushdown switches (RM 2.54 mm)Low contact noise, low thermo voltage Available with shielding plate for electrostatic protection and spark extinguisher / damper diode.
Sealed with PU resin Encapsulated in a nickel-plated ...
Description:
Sealed with PU resin Encapsulated in a nickel-plated steel case for magnetic screening Contact Material Ru Maximum switching current 1AVibration resistance: 10g at 10-2000 Hz Operating temperature range: -20°C to +70°C.
Coil covered with a thermoplastic casing according to ...
Description:
Coil covered with a thermoplastic casing according to UL 94V-0M4 screw fastening option High insulation resistance Maximum continuous current: 5AVibration resistance: 20g at 50 - 500 Hz Operating temperature: -20°C to +70°CMaximum switching current: 3AMaximum switching power: 50W.