- RS Stock No.:
- 711-6878
- Mfr. Part No.:
- 33522A
- Brand:
- Keysight Technologies
Discontinued product
- RS Stock No.:
- 711-6878
- Mfr. Part No.:
- 33522A
- Brand:
- Keysight Technologies
Technical Reference
Legislation and Compliance
RoHS Status: Exempt
Product Details
Keysight 33500 Series Function/Arbitrary Waveform Generators
These generators provide the lowest total harmonic distortion and jitter in their class. The large graphical display allows for simultaneous parameter setup, signal viewing and editing. The generator also offers more precise functions and true point-by-point arbitrary waveforms that are alias-protected for exceptional accuracy. The 2-channel model has a flexible dual-channel mode with frequency and amplitude coupling, differential channels and combined output channels.
30MHz sine, square and pulse waveform bandwidth to cover more applications
Less than 40ps jitter and total harmonic distortion of .04%, providing greater signal fidelity
250 MSa/s, 16-bit sampling rate for higher time-resolution arbitrary waveforms
True point-by-point arbitrary waveforms for more accurate representation of user-defined signals
USB and LAN (LXI-C) for easy connectivity
Built-in Web page allows remote operation of the instrument from any browser
TCXO timebase
Fully compliant with LXI Class C Specification
Less than 40ps jitter and total harmonic distortion of .04%, providing greater signal fidelity
250 MSa/s, 16-bit sampling rate for higher time-resolution arbitrary waveforms
True point-by-point arbitrary waveforms for more accurate representation of user-defined signals
USB and LAN (LXI-C) for easy connectivity
Built-in Web page allows remote operation of the instrument from any browser
TCXO timebase
Fully compliant with LXI Class C Specification
Note
Agilent 33500 Series generators can connect with Agilent 33210A, 33220A, 33250A function/arbitrary waveform generators using the GPIB interface option.
Specifications
Attribute | Value |
---|---|
Series | 33500A |
Model Number | 33521A |
Digital Frequency | Yes |
Maximum Frequency Range Sinewave | 30MHz |
Minimum Frequency Range Sinewave | 1µHz |
Maximum Frequency Range Square Pulse and Arbitrary Waveform | 30MHz |
Minimum Frequency Range Square Pulse and Arbitrary Waveform | 1 μHz |
Minimum Frequency Range Triangle/Saw | 1µHz |
Maximum Frequency Range Triangle/Saw | 200kHz |
Digital Amplitude and Offset | Yes |
Internal Linear and Log Sweep | Yes |
Variable Sweep | Yes |
Internal and External Amplitude Modulation | Yes |
FM Modulation | Yes |
Dimensions | 272.3 x 212.8 x 88.3mm |
Height | 88.3mm |
Minimum Operating Temperature | 0°C |
Weight | 3.3kg |
Frequency Range Square Pulse and Arbitrary Waveform | 1 μHz → 30 MHz |
Input Impedance | 5 kΩ |
Output Amplitude | 10V Pk-Pk |
Output Impedance | 50Ω |
Length | 272.3mm |
Width | 212.8mm |
Maximum Operating Temperature | +55°C |
Interface Type | Ethernet, GPIB, USB |
- RS Stock No.:
- 711-6878
- Mfr. Part No.:
- 33522A
- Brand:
- Keysight Technologies