Analog Devices AD5734AREZ, 4-Channel Serial DAC, 100ksps, 24-Pin TSSOP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Digital to Analogue Converters 14 Bit, Analog Devices

This family of digital-to-analogue converters (DACs) from Analog Devices come with a 14-bit resolution. Analog Devices' 14-bit DACs are ideal for industrial environments which require a robust design solution. They offer high performance alongside accurate and reliable conversion.

Digital to Analogue Converters - Analog Devices

Specifications
Attribute Value
Resolution 14 bit
Number of DAC Channels 4
Digital Interface Type Serial (SPI/QSPI/Microwire)
Mounting Type Surface Mount
Package Type TSSOP
Power Supply Type Dual, Single
Conversion Rate 100ksps
Typical Single Supply Voltage 5 V, 9 V, 12 V, 15 V
Voltage Reference External
Architecture Resistor String
Pin Count 24
Maximum Settling Time 12µs
Output Polarity Bipolar, Unipolar
Full Scale Error 0.08%FSR
Typical Dual Supply Voltage ±12 V, ±15 V, ±5 V, ±9 V
Minimum Operating Temperature -40 °C
Dimensions 7.8 x 4.4 x 1mm
Maximum Operating Temperature +85 °C
Length 7.8mm
Width 4.4mm
Height 1mm
Integral Nonlinearity Error ±4LSB
96 In stock - FREE next working day delivery available
Price Each (Supplied in a Tube)
£ 13.88
(exc. VAT)
£ 16.66
(inc. VAT)
Units
Per unit
12 - 30
£13.88
31 +
£13.17
Packaging Options: