Analog Devices AD5627BRMZ, 2-Channel Serial DAC, 333ksps, 10-Pin MSOP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Digital to Analogue Converters 12 Bit, Analog Devices

Digital to Analogue Converters - Analog Devices

Specifications
Attribute Value
Resolution 12 bit
Number of DAC Channels 2
Digital Interface Type Serial (I2C)
Mounting Type Surface Mount
Package Type MSOP
Power Supply Type Single
Conversion Rate 333ksps
Typical Single Supply Voltage 3.3 V, 5 V
Voltage Reference External
Architecture Resistor String
Pin Count 10
Maximum Settling Time 4.5µs
Output Polarity Unipolar
Full Scale Error ±1%FSR
Integral Nonlinearity Error ±1LSB
Width 3mm
Length 3mm
Maximum Operating Temperature +105 °C
Minimum Operating Temperature -40 °C
Dimensions 3 x 3 x 0.85mm
Height 0.85mm
151 In stock - FREE next working day delivery available
Price Each
£ 4.54
(exc. VAT)
£ 5.45
(inc. VAT)
Units
Per unit
1 - 9
£4.54
10 - 24
£4.10
25 +
£3.85
Packaging Options:
Related Products
AD5259BRMZ100 | AD5259BRMZ100, Digital Potentiometer 100kΩ 256-Position Serial-I2C ...
Description:
AD5259BRMZ100 | AD5259BRMZ100, Digital Potentiometer 100kΩ 256-Position Serial-I2C 10 Pin, MSOP