- RS Stock No.:
- 709-2949
- Mfr. Part No.:
- SN74LS257BNE4
- Brand:
- Texas Instruments
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 709-2949
- Mfr. Part No.:
- SN74LS257BNE4
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
74LS Family Decoders/Multiplexers, Texas Instruments
Texas Instruments range of Decoders, Multiplexers and Demultiplexers from the 74LS Family of Low Power Schottky Logic ICs. The 74LS Family use bipolar junction technology coupled with Schottky diode clamps to achieve operating speeds equal to the original 74TTL family but with much lower power consumption.
74LS Family
Specifications
Attribute | Value |
---|---|
Pin Count | 16 |
Mounting Type | Through Hole |
Package Type | PDIP |
Dimensions | 19.3 x 6.35 x 4.57mm |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +70 °C |