Texas Instruments SN74HCT244N Octal-Channel Buffer & Line Driver, 3-State, 20-Pin PDIP
- RS Stock No.:
- 709-1996
- Mfr. Part No.:
- SN74HCT244N
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 709-1996
- Mfr. Part No.:
- SN74HCT244N
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Logic Family | HCT | |
Logic Function | Buffer, Line Driver | |
Number of Channels per Chip | 8 | |
Input Type | Single Ended | |
Output Type | 3 State | |
Polarity | Non-Inverting | |
Mounting Type | Through Hole | |
Package Type | PDIP | |
Pin Count | 20 | |
Maximum High Level Output Current | -6mA | |
Maximum Low Level Output Current | 6mA | |
Maximum Propagation Delay Time @ Maximum CL | 45 ns @ 4.5 V | |
Dimensions | 24.33 x 6.35 x 4.57mm | |
Minimum Operating Supply Voltage | 4.5 V | |
Maximum Operating Supply Voltage | 5.5 V | |
Propagation Delay Test Condition | 150pF | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Logic Family HCT | ||
Logic Function Buffer, Line Driver | ||
Number of Channels per Chip 8 | ||
Input Type Single Ended | ||
Output Type 3 State | ||
Polarity Non-Inverting | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Pin Count 20 | ||
Maximum High Level Output Current -6mA | ||
Maximum Low Level Output Current 6mA | ||
Maximum Propagation Delay Time @ Maximum CL 45 ns @ 4.5 V | ||
Dimensions 24.33 x 6.35 x 4.57mm | ||
Minimum Operating Supply Voltage 4.5 V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Propagation Delay Test Condition 150pF | ||
74HCT Family Inverters & Buffers, Texas Instruments
Texas Instruments range of Inverters and Buffers from the 74HCT Family of CMOS Logic ICs. Inputs of the 74HCT family are 74LSTTL compatible, and the products use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS
74HCT Family