EPCOS Thermistor, 100Ω Resistance, PTC Type, 18 x 14 x 23mm
- RS Stock No.:
- 706-2819
- Mfr. Part No.:
- B59109J0130A020
- Brand:
- EPCOS
Discontinued
- RS Stock No.:
- 706-2819
- Mfr. Part No.:
- B59109J0130A020
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Series | B5910* | |
| Temperature Coefficient Type | PTC | |
| Thermal Time Constant | 150s | |
| Resistance @ 25 °C | 100Ω | |
| Tolerance | ±25% | |
| Length | 18mm | |
| Depth | 14mm | |
| Height | 23mm | |
| Dimensions | 18 x 14 x 23mm | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Series B5910* | ||
Temperature Coefficient Type PTC | ||
Thermal Time Constant 150s | ||
Resistance @ 25 °C 100Ω | ||
Tolerance ±25% | ||
Length 18mm | ||
Depth 14mm | ||
Height 23mm | ||
Dimensions 18 x 14 x 23mm | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -40°C | ||
Epcos B5910 Series
Inrush current limiter
Sn-plated lead-free solder pins
Flame-retardant plastic case
Sn-plated lead-free solder pins
Flame-retardant plastic case
Thermistors - PTC (Positive Temperature Coefficient)
Positive temperature coefficient Thermistor is designed for general purpose over-current, over-voltage, and direct over temperature protection. Applications in TV tube degaussing, choke and transformer protection, time delay, motor starting, liquid level sensors and overflow protection for oil tanks.
