Xylem Jabsco Centrifugal Electric Operated Positive Displacement Pump, 35L/min, 110 V

  • RS Stock No. 705-9387
  • Mfr. Part No. 53041-2003-110
  • Brand Xylem Jabsco
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): GB
Product Details

Jabsco Utility Pumps

Self-priming portable pumps for a huge range of applications - transfer, tank emptying, drainage, sump pumping, waste water plus many more! ,Nitrile oil resistant impellers fitted as standard with Neoprene high pressure impellers also available

Rapid self-priming up to 3 m vertical lift
Will handle hard and soft solids
Can pump up to 90% entrained air
10 minute dry run protection
Light, compact, portable and tough
Fitted with thermal overload cut-out
33 LPM and 80 LPM models fitted with continously rated motors
316 stainless steel shafts with Carbon / Ceramic mechanical seals
Will pump liquids with viscosity <150 cP
Quick and easy to maintain
Service Kits include: Impeller, Mechanical shaft seal, O-Ring and 4 bolts for impeller end cover

Caution

Do not pump gasoline, diesel, solvents, thinners or other flammable liquids. Not suitable for use in explosive atmospheres

Specifications
Attribute Value
Pump Type Centrifugal
Drive Type Electric
Maximum Flow Rate 35L/min
Maximum Head 16m
Input Connection 1 in BSP
Output Connection 1 in BSP
IP Rating IP54
Body Material Bronze
Supply Voltage 110 V
Input Power 250W
Output Thread Standard or Connection Type BSP
Input Connection Size 1in
Input Thread Standard or Connection Type BSP
Output Connection Size 1in
1 In stock - FREE next working day delivery available
Price Each
£ 524.20
(exc. VAT)
£ 629.04
(inc. VAT)
Units
Per unit
1 +
£524.20
Related Products
The Prominent DULCOflex DF4a peristaltic pump delivers accurate ...
Description:
The Prominent DULCOflex DF4a peristaltic pump delivers accurate and repeatable chemical metering with many features that give you complete control. The DF4a is easy to set up using 4 buttons with the sign-based menu system and metering levels are infinitely adjustable between 0 and 100%. Quiet operation Priming Function100% switch ...
The M1500 peristaltic pump is a versatile and ...
Description:
The M1500 peristaltic pump is a versatile and highly capable solution for your fluid transfer and dosing needs. Their simplistic design ensures reliability and minimal maintenance costs with damaged tube or tube elements easy to change within seconds, minimising downtime and costs. The gentle pumping action makes them ideal for ...
Description:
Safe: In the event of an accident, the feed chemical does not escape to the outside nor into the pump's power end, thanks to the patented multi-layer safety diaphragm with optical (optionally electric) signalling.Integrated relief valve protects the pump against overloading and reliable operation by means of a bleed option ...
Diaphragm pump for continuous applications, including micro dosing, ...
Description:
Diaphragm pump for continuous applications, including micro dosing, sample taking, probe preparation, etc.Flow rate to 5 ml/min High spec materials for chemical compatibility with wide range of aggressive or neutral fluids Supply voltage 24Vdc Power consumption 1.5WPressure range 200mbar max Pump frequency 40 Hz max.Flow rate 5ml/min max. (purified water ...