OUTSIDE-WFME RF Solutions - 2G (GSM/GPRS), 3G (UTMS), ISM Band Multi-Band Antenna, FME

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): SE
Product Details

Mini Patch Panel Antenna

Multi Frequency Operation: 433/868MHz, GSM 900/1800/1900MHz and UMTS
Max gain: +3dB
VSWR <4:1
50 Ohm impedance
Vertical Polarization
3 metres RG174 Lead SMA (M)
Waterproof ABS Enclosure, ideal for external use
Operating Temperature –30 to +85°C
Dimensions 130 x 45 x 27mm

GSM (Global System for Mobile communications) Antennas

Specifications
Attribute Value
RF Protocols ISM Band, 2G (GSM/GPRS), 3G (UTMS)
Internal/External External
Antenna Physical Form Patch
Supported Frequency Bands 433 MHz, 868 MHz
Connector Type FME
Antenna Mounting Type Wall/Pole
Gain 3dBi
Includes Lead Yes
Connector Gender Male
Lead Length 3m
Antenna Directivity Omnidirectional
Available to back order for despatch 08/07/2020
Price Each
£ 14.78
(exc. VAT)
£ 17.74
(inc. VAT)
Units
Per unit
1 - 4
£14.78
5 +
£13.81
Related Products
The Buccaneer Antenna series are robust and completely ...
Description:
The Buccaneer Antenna series are robust and completely waterproof. Integrating the antenna with its waterproof connector can reduce the number of connectors in the RF chain, reducing the insertion losses, effectively increasing the total system gain. Complete protection from harsh enviroments Sealed with integrated SMB connector Gold plated connections for ...
Description:
The Delta 5A is a wave, helically wound, omni-directional, direct connect stubby antenna tuned to a centre frequency of 868 MHz. Although highly focused and limited to the ISM band it provides superior performance than wide band antennas. The bottom of the antenna and connector are “flush” with one another ...
Description:
The ECHO 40 is a PIFA (Planar Inverted F Antenna) which can be screwed to any surface or PCB and soldered to the ground plane. The reported performance is gained with a metal ground plane attached to the lugs. Impedance: 50 ΩGain: 0 to 2d BiSWR: ≤ 3Radiation: Omnidirectional Polarisation: ...
A range of low-profile MIMO (multiple-input and multiple-output) ...
Description:
A range of low-profile MIMO (multiple-input and multiple-output) external antennas for 2G/3G/4G and GPS applications. These light transit, low-profile antennas are designed to support the new generation of vehicular LTE routers and contain multiple isolated high performance antenna elements. They do not require the use of a metallic ground plane, ...