Schurter 10A PCB Mount Fuse Holder for 5 x 20mm Cartridge Fuse, 250V ac

  • RS Stock No. 703-2802P
  • Mfr. Part No. 0853.1201
  • Brand Schurter
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IN
Product Details

Schurter Fuse Carriage with Handle

Fuse carriage with handle for OGN, OGN-SMD

Schurter Fuse Holder

The Schurter OGN-SMD series is both, vertical and horizontal through hole mount fuse holder. It includes 5mm x 20mm cartridge type fuse carrier with a handle and knobs are spring-loaded bayonet type with a screwdriver slot. The body of holder is made of high temperature thermoplastic with tin-plated copper alloy terminal. The operating current rating is 10A.

Features and Benefits

• Fuse carriers are easily replaceable
• Lead-free and vapour phase soldering
• Operating temperature ranges between -40°C and 85°C
• Shock safety
• Voltage rating is 250VAC

Applications

• Household appliance
• Industrial equipment

Certifications

• CSA certified
• UL approved

All fuses have Thermoplaste Polyamide bodies

Specifications
Attribute Value
Fuse Type Cartridge
Fuse Size 5 x 20mm
Current Rating 10A
Voltage Rating 250V ac
Body Material Thermoplastic
Contact Material Tin Plated Copper Alloy
1120 In stock - FREE next working day delivery available
Price Each (Supplied in a Box)
£ 0.538
(exc. VAT)
£ 0.646
(inc. VAT)
Units
Per unit
20 - 40
£0.538
50 +
£0.521
Packaging Options:
Related Products
Schurter fuse holders meet IEC requirements and are ...
Description:
Schurter fuse holders meet IEC requirements and are also subjected to glow wire tests to ensure the quality of the materials and protection that they offer. Suitable for use with industrial, household and medical applications. For 5 x 20 mm fuses Horizontal (FPG5) or vertical (FPG4) mount formats Sealed from ...
Schurter FAU series shock-safe PCB mount fuse holders ...
Description:
Schurter FAU series shock-safe PCB mount fuse holders for 5 x 20 or 6.3 x 32 mm cartridge fuses. The FAU series has a thermoplastic body with tin-plated copper alloy terminals that make this range suitable for industrial or domestic use. For appliances in unattended use Low profile fuse block ...
Schurter OGN-SMD series are surface mount fuse holders ...
Description:
Schurter OGN-SMD series are surface mount fuse holders for 5 x 20 mm cartridge fuses. The OGN-SMD series has a polyethylene terephthalate body with tin-plated copper alloy terminals that make this range suitable for industrial or domestic use. For appliances in unattended use Low profile fuse block with insulation walls ...