PCB Slide Switch 350 mA @ 30 V dc Slide

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Knitter Switch Miniature Slide Switches - MFP Series

Copper alloy contacts with silver-plating over nickel barrier
Shorting contacts
Black slider

Specifications
Attribute Value
Mounting Type PCB
Contact Current Rating 350 mA @ 30 V dc
Terminal Type Through Hole
Actuator Type Slide
Contact Resistance 20mΩ
Mechanical Life 10000Operations
Operating Temperature Range -20 → +85°C
Maximum Operating Temperature +85°C
Contact Material Silver over Nickel Plated Copper Alloy
Minimum Operating Temperature -20°C
585 In stock for FREE next working day delivery
Price Each (Supplied in a Bag)
£ 0.78
(exc. VAT)
£ 0.94
(inc. VAT)
Units
Per unit
125 - 245
£0.78
250 - 495
£0.462
500 - 1245
£0.406
1250 +
£0.364
Packaging Options:
Related Products
Top & side actuation versions Sealed terminals to ...
Description:
Top & side actuation versions Sealed terminals to prevent ingress of flux during soldering Electrical life: 10000 cycles Glass filled Polyamide actuator and PBT high temperature thermoplastic case.
SSA Series low profile micro slide switches with ...
Description:
SSA Series low profile micro slide switches with an extended top slide actuator. These SSA series instrumentation grade low profile micro slide switches are vertical PCB through hole mounting and have gold or silver plated contacts. Contact rating: gold 0.4 VA @ 20 Vdc; silver 100 mA @ 30 Vdc ...
The Fuijsoku micro miniature MFS series of Slide ...
Description:
The Fuijsoku micro miniature MFS series of Slide Switches can be used in many applications that require a low switching current down to 10mA at 5Vdc. These Slide Switches have a micro miniature body profile and are available with SPDT, DPDT or 4PDT contact configurations, further options include Slide Switches ...
25139NAB | PCB Slide Switch Single Pole Double ...
Description:
25139NAB | PCB Slide Switch Single Pole Double Throw (SPDT) On-Off-On 1 A @ 30 V dc Slide