400 x 150 x 23mm Canopy for use with Spacial 3D Enclosure

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): FR
Product Details

Wall Box Rain Canopy

Rear Sloping design ensures liquid and dust is deflected away from the door aperture when opened
Prevents Dust and debris build up on the upper door seal
Durable RAL 7035 light grey textured polyester powder coated finish

Specifications
Attribute Value
Type Canopy
Length 400mm
Width 150mm
Height 23mm
Dimensions 400 x 150 x 23mm
Material Steel
For Use With Spacial 3D Enclosure
Colour Grey
1 In stock for FREE next working day delivery
Price Each
£ 17.60
(exc. VAT)
£ 21.12
(inc. VAT)
Units
Per unit
1 +
£17.60