- RS Stock No.:
- 701-3744
- Mfr. Part No.:
- 5FTFLW
- Brand:
- Knightsbridge
Discontinued product
- RS Stock No.:
- 701-3744
- Mfr. Part No.:
- 5FTFLW
- Brand:
- Knightsbridge
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
T8 Surface Fitting
Requires 2 x 58W T8 fluorescent tubes (not supplied)
Lux Levels: 510Lux at 1m and 250Lux at 1.5m
Standard louvre (not CAT2)
Can be surfaced mounted or suspended by chain (not supplied)
Lux Levels: 510Lux at 1m and 250Lux at 1.5m
Standard louvre (not CAT2)
Can be surfaced mounted or suspended by chain (not supplied)
Specifications
Attribute | Value |
---|---|
Batten Type | Twin |
Type | Surface Mount |
Length | 1.61 m |
Width | 180 mm |
Depth | 60 mm |
Wattage | 58 W |
Number of Lamps | 2 |
Lamp Type | Fluorescent |
Lamp Size | T8 |
Voltage Rating | 230 V |
IP Rating | IP20 |
- RS Stock No.:
- 701-3744
- Mfr. Part No.:
- 5FTFLW
- Brand:
- Knightsbridge