RS PRO LED Strip Light, T4, 230 V ac, No, 3000K, with Clear Diffuser

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): GB
Product Details

LED Mains Strip Light

Ultra-slim, low profile, linkable, low power LED strip lighting available as a direct replacement for existing T4 fluorescent lighting.

Low power consumptionUp to 10 years continuous operationCool runningIntegral on/off switchInternal fuse protectionEasily "daisy chained" together using link cables (available separately, see Note)

Note

LED Mains Strip Light Accessories
Link cables and AC power lead compatible with linkable LED Mains Strip-lights.

  • RS stock no: 720-3849 - 250 mm length
  • RS stock no: 720-3846 - 500 mm length
  • RS stock no: 720-3852: - 1 m length

Supplied with

a choice of nylon mounting brackets and 2 screws

Specifications
Attribute Value
Lamp Type LED
Type Strip Light
Lamp Base T4
Voltage Rating 230 V ac
Length 400 mm
Colour Temperature 3000K
Dimmable No
EU Energy Efficiency Rating A++
Diffuser Finish Clear
Lamp Supplied Yes
Discontinued product