Texas Instruments
eZ430-Chronos Wireless Dev Tool EU/India
Product Details

eZ430-Chronos Wireless Watch Development Tool

The eZ430-Chronos is a highly integrated, wearable wireless development system based for the CC430 in a sports watch. It may be used as a reference platform for watch systems, a personal display for personal area networks, or as a wireless sensor node for remote data collection. Based on the CC430F6137 RF SoC, the eZ430-Chronos is a complete CC430-based development system contained in a watch. This tool features a 96-segment LCD display and provides an integrated pressure sensor and accelerometer for motion sensitive control. The integrated wireless feature allows the Chronos to act as a central hub for nearby wireless sensors such as pedometers and heart rate monitors. It offers temperature and battery voltage measurement and is complete with a USB-based CC1111 wireless interface to a PC. The watch may be disassembled to be reprogrammed with a custom application and includes an eZ430 USB programming interface.

Fully functional sports watch based on the CC430F6137, MSP430 with integrated wireless transceiver
868MHz ISM-band model for EU and India: RS 700-9782
915MHz ISM-band model for USA: RS 825-7235
Reprogrammable for custom wireless applications
On-board 3-axis accelerometer, pressure sensor, temperature sensor and battery voltage sensor
96-segment LCD display driven directly by CC430
Can be paired wirelessly with heart rate monitors, pedometers or other devices based on RF transceivers like the CC1101 or SoCs such as the CC430 or CC111x
Applications: Developing wearable technology for the Internet-of-Things (IoT)

Supplied with

CC1111 USB RF access point, eZ430 USB programming and debugging interface, CD containing documentation and development software, 2 spare screws and Mini Phillips screwdriver.

Add product to Compare
Specifications
Not what you’re looking for? Select the attributes you require, then click the button below
ClassificationDevelopment Kit
Technology16 bit
Select all
Customer reviews

Add a review - Log In

24 In stock for FREE next working day delivery
£54.66
Price Each
Quantity
Units
Check stock levels
Technical Reference
  • RS Components

    Statement of conformity


    The product detailed below complies with the specifications published by RS Components. Where applicable it provides assurance that electrostatic discharge sensitive devices have been handled and packed under conditions that meet the administrative and technical requirements of the ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards.
    RS Stock No. 700-9782
    Description eZ430-Chronos Wireless Dev Tool EU/India
    Manufacturer/Brand: Texas Instruments
    Mfr. Part No. EZ430-CHRONOS-868
    The foregoing information relates to product sold on, or after, the date shown below.
    RS COMPONENTS
    Date Nov 25, 2017
    RS Components Ltd, Birchington Road, Corby, Northamptonshire, NN17 9RS, UK
Similar Products
View Similar Products
Frequently Asked Questions
Need some help?
Call our Customer Services team on:
08457 201201