- RS Stock No.:
- 699-7581
- Mfr. Part No.:
- EEUEE2W470S
- Brand:
- Panasonic
7 In stock - FREE next working day delivery available
Added
Price Each
£2.12
(exc. VAT)
£2.54
(inc. VAT)
Units | Per unit |
1 - 24 | £2.12 |
25 - 49 | £1.99 |
50 - 99 | £1.86 |
100 - 249 | £1.73 |
250 + | £1.58 |
- RS Stock No.:
- 699-7581
- Mfr. Part No.:
- EEUEE2W470S
- Brand:
- Panasonic
Technical Reference
Legislation and Compliance
Product Details
EE Series
Panasonic EE Series Type A electrolytic capacitors feature endurance between 8000 and 10000 hours(dependent on case size). These radial capacitors offer 40% higher ripple current at high frequency than the Panasonic ED series.
High ripple current
Excellent endurance
Low impedance
Excellent endurance
Low impedance
Applications
Panasonic EE Series Type A electrolytic capacitors are suitable for use in industrial instruments due to their high reliability.
Specifications
Attribute | Value |
---|---|
Capacitance | 47µF |
Voltage | 450V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 18 (Dia.) x 25mm |
Height | 25mm |
Minimum Operating Temperature | -25°C |
Diameter | 18mm |
Maximum Operating Temperature | +105°C |
Lifetime | 10000h |
Lead Pitch | 7.5mm |
Polarised | Polar |
Tolerance | ±20% |
Series | EE RADIAL |
Ripple Current | 1.2A |
- RS Stock No.:
- 699-7581
- Mfr. Part No.:
- EEUEE2W470S
- Brand:
- Panasonic
Related links
- RS PRO 47μF Aluminium Electrolytic Capacitor 450V dc Through Hole
- CHEMI-CON 47μF Aluminium Electrolytic Capacitor 450V dc Through...
- Nichicon 47μF Aluminium Electrolytic Capacitor 450V dc Through...
- Rubycon 47μF Aluminium Electrolytic Capacitor 450V dc Through Hole...
- Nichicon 47μF Aluminium Electrolytic Capacitor 450V dc Through...
- Nichicon 47μF Aluminium Electrolytic Capacitor 450V dc Through...
- Panasonic 47μF Aluminium Electrolytic Capacitor 450V dc Through...
- Panasonic 47μF Aluminium Electrolytic Capacitor 450V dc Through...