• RS Stock No. 698-7521
  • Brand Allen Bradley
  • Mfr. Part No. 1747-ASB
Allen Bradley
Allen Bradley SLC 500 PLC I/O Module
Image representative of range
Product Details

Remote I/O Adaptor

This module acts as a communication gateway between a Remote I/O scanner module (not supplied) and digital or analogue I/O modules in a remote location. It is not suitable for use with the high speed counter module.

Supports up to 30 I/O modules per adaptor
Transmission distance 3048m @ 57.6k, 1524m @115k, 762m @ 230k
Backplane current @ 5Vdc 375mA

Specifications
Not what you’re looking for? Select the attributes you require, then click the button below
Manufacturer SeriesSLC 500
Input TypeConfigurable
Output TypeConfigurable
For Use WithSLC 500 Series
Module TypeRemote I/O Adapter
Select all
Customer reviews

Add a review - Log In

Discontinued product
Technical Reference
RoHS Status: Not Applicable
  • RS Components

    Statement of conformity


    The product detailed below complies with the specifications published by RS Components. Where applicable it provides assurance that electrostatic discharge sensitive devices have been handled and packed under conditions that meet the administrative and technical requirements of the ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards.
    RS Stock No. 698-7521
    Description Allen Bradley SLC 500 PLC I/O Module
    Manufacturer/Brand: Allen Bradley
    Mfr. Part No. 1747-ASB
    The foregoing information relates to product sold on, or after, the date shown below.
    RS COMPONENTS
    Date Nov 24, 2017
    RS Components Ltd, Birchington Road, Corby, Northamptonshire, NN17 9RS, UK
Similar Products
View Similar Products
Frequently Asked Questions
Need some help?
Call our Customer Services team on:
08457 201201