AD8221ARZ Analog Devices, Instrumentation Amplifier, 0.06mV Offset 825kHz, 8-Pin SOIC

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Instrumentation Amplifiers, Analog Devices

The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals (AC power line frequency) are present.

Instrumentation Amplifiers, Analog Devices

A range of Instrumentation Amplifiers from Analog Devices. This range of products also includes numerous evaluation and development boards.

Specifications
Attribute Value
Power Supply Type Dual
Package Type SOIC
Mounting Type Surface Mount
Pin Count 8
Typical Dual Supply Voltage ±12 V, ±15 V, ±3 V, ±5 V, ±9 V
Rail to Rail No
Maximum Input Offset Voltage 0.06mV
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Maximum Input Resistance 100GΩ
Minimum CMRR 130dB
Typical Gain Bandwidth Product 825kHz
Maximum Supply Current 1 mA
Dimensions 5 x 4 x 1.5mm
Width 4mm
Length 5mm
Height 1.5mm
157 In stock for FREE next working day delivery
Price Each (Supplied in a Tube)
£ 4.32
(exc. VAT)
£ 5.18
(inc. VAT)
Units
Per unit
20 - 48
£4.32
49 +
£4.05
Packaging Options:
Related Products
The AD594/595/596/597 series of type J/K thermocouple amplifiers ...
Description:
The AD594/595/596/597 series of type J/K thermocouple amplifiers are a combination of an instrumentation amplifier and thermocouple cold junction compensator roviding an output of 10mV/°C.AD594 for type J thermocouples, optimised operating temperature range 0°C to 50°CAD595 for type K thermocouples, optimised operating temperature range 0°C to 50°CAD596 for type J ...
Instrumentation amplifiers from Linear Technology offer a combination ...
Description:
Instrumentation amplifiers from Linear Technology offer a combination of differential inputs, high input impedance, and high precision and noise specifications. Linear Technology Instrumentation amplifiers also feature low-drift and excellent PSRR and CMRR.
Instrumentation amplifiers from Linear Technology offer a combination ...
Description:
Instrumentation amplifiers from Linear Technology offer a combination of differential inputs, high input impedance, and high precision and noise specifications. Linear Technology Instrumentation amplifiers also feature low-drift and excellent PSRR and CMRR.
The Instrumentation Amplifier ICs amplify the difference between ...
Description:
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals (AC power line frequency) are present.