IP65 SP Illuminated Keyboard Switch, 50 mA, -20 → +70°C

  • RS Stock No. 693-1540
  • Mfr. Part No. T1PR2LR/GB
  • Brand Apem
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Apem Stainless Steel Keypads - 82 Series

Apem’s 82 series of stainless steel keypads and accessories are a versatile and reliable solution to a variety of demanding design and architectural needs. Low profile build ensures suitability for high-end applications such as luxury cars and yachts whilst remaining rugged, functional and long-life. Apem’s 82 series is protected to withstand use in many harsh environments, including extreme temperatures, vandalism, salt, humidity and high usage. With up to 4 million operations per key, the 82 series of stainless steel keypads are ideal for a huge range of uses and applications.

1, 4, 12 and 16 key formats
IP65 rated

Decal Sheet (6931297) suitable for use with:

Switches: 6931521, 6931525, 6931534, 6931537, 6931531, 6931540, 6931262, 6931272 and 6931288
Keypads: 6931262, 6931272 and 6931288

Specifications
Attribute Value
Contact Configuration SP
Contact Current Rating 50 mA
Operating Force 4 N
Illuminated Yes
Mechanical Life Per Key 1 x 10^6Operations
Contact Resistance 10Ω
IP Rating IP65
Minimum Operating Temperature -20°C
Maximum Operating Temperature +70°C
Operating Temperature Range -20 → +70°C
Discontinued product