![]() ![]() RoHS Certificate of Compliance EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment. The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers. RS definition of RoHS Compliance:
The supplier of the item listed below has informed RS Components that the product is “RoHS Compliant”. RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate. Compliant product details |
|||||||||||||||||||||||
RS stock number | 693-1534 | ||||||||||||||||||||||
Product description: | IP65 SP Illuminated Keyboard Switch, 50 mA, -20 → +70°C | ||||||||||||||||||||||
Manufacturer/Brand: | Apem | ||||||||||||||||||||||
Manufacturer's part number: | T1PRLGB | ||||||||||||||||||||||
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK |
693-1534 | |
IP65 SP Illuminated Keyboard Switch, 50 mA, -20 → +70°C | |
Apem | |
T1PRLGB |
Date | Dec 9, 2019 |
Apems 82 series of stainless steel keypads and accessories are a versatile and reliable solution to a variety of demanding design and architectural needs. Low profile build ensures suitability for high-end applications such as luxury cars and yachts whilst remaining rugged, functional and long-life. Apems 82 series is protected to withstand use in many harsh environments, including extreme temperatures, vandalism, salt, humidity and high usage. With up to 4 million operations per key, the 82 series of stainless steel keypads are ideal for a huge range of uses and applications.
1, 4, 12 and 16 key formats
IP65 rated
Decal Sheet (6931297) suitable for use with:
Switches: 6931521, 6931525, 6931534, 6931537, 6931531, 6931540, 6931262, 6931272 and 6931288
Keypads: 6931262, 6931272 and 6931288
Attribute | Value |
---|---|
Contact Configuration | SP |
Contact Current Rating | 50 mA |
Operating Force | 4 N |
Illuminated | Yes |
Mechanical Life Per Key | 1 x 10^6Operations |
Contact Resistance | 10Ω |
IP Rating | IP65 |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +70°C |
Operating Temperature Range | -20 → +70°C |