Apem IP65 12 Key Illuminated Keypad

  • RS Stock No. 693-1272
  • Mfr. Part No. T12PRLB
  • Brand Apem
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Apem Stainless Steel Keypads - 82 Series

Apem’s 82 series of stainless steel keypads and accessories are a versatile and reliable solution to a variety of demanding design and architectural needs. Low profile build ensures suitability for high-end applications such as luxury cars and yachts whilst remaining rugged, functional and long-life. Apem’s 82 series is protected to withstand use in many harsh environments, including extreme temperatures, vandalism, salt, humidity and high usage. With up to 4 million operations per key, the 82 series of stainless steel keypads are ideal for a huge range of uses and applications.

1, 4, 12 and 16 key formats
IP65 rated

Decal Sheet (6931297) suitable for use with:

Switches: 6931521, 6931525, 6931534, 6931537, 6931531, 6931540, 6931262, 6931272 and 6931288
Keypads: 6931262, 6931272 and 6931288

Specifications
Attribute Value
Keypad Layout 4 x 3
Number of Keys 12
Illuminated Yes
IP Rating IP65
Mechanical Life Per Key 1000000Operations
Actuator Material Stainless Steel
Depth Behind Panel 10mm
Minimum Operating Temperature -20°C
Maximum Operating Temperature +70°C
Operating Temperature Range -20 → +70°C
Discontinued product